MAX3736ETE+

Analog Devices / Maxim Integrated
700-MAX3736ETE
MAX3736ETE+

Mfr.:

Description:
Laser Drivers 3.2Gbps, Low-Power, Compact, SFP Laser D

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Laser Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.2 Gb/s
22 mA
MAX3736
TQFN-16
3.3 V
3.3 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Pd - Power Dissipation: 2 W
Product Type: Laser Drivers
Factory Pack Quantity: 100
Subcategory: Driver ICs
Type: SFP Laser Driver
Part # Aliases: MAX3736
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99