MAX3735AETG+

Analog Devices / Maxim Integrated
700-MAX3735AETG
MAX3735AETG+

Mfr.:

Description:
Laser Drivers 2.7Gbps, Low-Power SFP Laser Drivers

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,32 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Laser Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
155 Mb/s to 2.7 Gb/s
27 mA
MAX3735
TQFN-24
3.3 V
3.3 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Mounting Style: SMD/SMT
Pd - Power Dissipation: 1.354 W
Product Type: Laser Drivers
Factory Pack Quantity: 75
Subcategory: Driver ICs
Type: Laser Driver
Part # Aliases: MAX3735
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.