MAX3693ECJ+

Analog Devices / Maxim Integrated
700-MAX3693ECJ
MAX3693ECJ+

Mfr.:

Description:
Serializers & Deserializers - Serdes 3.3V 622Mbps SDH/ SONET 1:8 Serializer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Serializers & Deserializers - Serdes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serializer
622 Mb/s
LVDS
PECL
4 Input
1 Output
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TQFP-32
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Serializers & Deserializers - Serdes
Series: MAX3693
Factory Pack Quantity: 250
Subcategory: Interface ICs
Part # Aliases: MAX3693
Unit Weight: 72,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.