MAX368EPN+

Analog Devices / Maxim Integrated
700-MAX368EPN
MAX368EPN+

Mfr.:

Description:
Multiplexer Switch ICs Fault-Protected Analog Multiplexer with Latch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,85 € 25,85 €
20,23 € 202,30 €
19,31 € 386,20 €
17,26 € 1.726,00 €
16,47 € 4.282,20 €
15,67 € 7.835,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX368
Multiplexers
Through Hole
PDIP-18
1 Channel
1 x 8:1
+/- 4.5 V
+/- 18 V
1.8 kOhms
1.5 us
1 us
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 15 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 1000 ns
Factory Pack Quantity: 20
Subcategory: Switch ICs
Supply Current - Max: 2 mA
Supply Type: Dual Supply
Part # Aliases: MAX368
Unit Weight: 1,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99