MAX3535ECWI+T

Analog Devices / Maxim Integrated
700-MAX3535ECWIT
MAX3535ECWI+T

Mfr.:

Description:
RS-422/RS-485 Interface IC +3V to +5V, 2500VRMS Isolated RS-485/RS-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.797

Stock:
1.797 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,00 € 18,00 €
15,23 € 152,30 €
14,60 € 365,00 €
12,87 € 1.287,00 €
12,23 € 3.057,50 €
11,45 € 5.725,00 €
Full Reel (Order in multiples of 1000)
10,54 € 10.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
18,01 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3535ECWI+
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC +3V to +5V, 2500VRMS Isolated RS-485/RS-

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3535E
SMD/SMT
SOIC-28
Transceiver
1 Driver
1 Receiver
1 Mb/s
5.5 V
3 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: PH
ESD Protection: 15 kV
Input Voltage: 800 mV to 2 V
Operating Supply Current: 5.9 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Voltage: 400 mV to 3.7 V
Pd - Power Dissipation: 750 mW
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Part # Aliases: MAX3535E
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Smart Energy Solutions

Analog Devices Smart Energy Solutions are used to achieve higher accuracy and greater flexibility. ADI's complete, field-proven solutions address today's utility requirements by delivering advanced metrology, security, and robust communications.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.