MAX3522BCTN+

Analog Devices / Maxim Integrated
700-MAX3522BCTN+
MAX3522BCTN+

Mfr.:

Description:
RF Amplifier DOCSIS 3.1 Upstream Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,27 € 5,27 €
4,39 € 43,90 €
4,17 € 104,25 €
3,93 € 393,00 €
3,69 € 959,40 €
3,68 € 1.913,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
5 MHz to 204 MHz
4.75 V to 5.25 V
26 dB
12 dB
General Purpose Amplifiers
SMD/SMT
TQFN-EP-56
Si
0 C
+ 70 C
MAX3522B
Tray
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

MAX3522B Programmable Gain Amplifier Circuit

Analog Devices MAX3522B Programmable Gain Amplifier (PGA) is designed to exceed the Data Over Cable Service Interface Specification (DOCSIS) 3.1 Upstream Transmit requirements. MAX3522B has dual outputs, eliminating the need for an external RF switch when selecting two different upstream bandwidths. The PGA meets the DOCSIS 3.1 spurious limits while transmitting a combined output power of 68dBmV over the RF bandwidth of 5MHz to 204MHz from either output. The gain is controlled in 1dB steps over a 54dB range using a Serial Peripheral Interface (SIP) 3-wire interface. Analog Devices MAX3522B Programmable Gain Amplifier's high-voltage complementary metal-oxide-semiconductor (CMOS) process enables the device to deliver a high dynamic range while minimizing power dissipation under a +5V supply rail.