MAX3518ETP+

Analog Devices / Maxim Integrated
700-MAX3518ETP+
MAX3518ETP+

Mfr.:

Description:
RF Amplifier DOCSIS 3.0 Upstream Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,15 € 6,15 €
4,58 € 45,80 €
4,26 € 106,50 €
3,74 € 448,80 €
3,55 € 1.065,00 €
3,19 € 1.722,60 €
2,68 € 2.733,60 €
2,57 € 6.476,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
5 MHz to 85 MHz
5 V
290 mA
33 dB
11 dB
CATV Amplifiers
SMD/SMT
TQFN-EP-20
Si
74 dBm
- 40 C
+ 85 C
MAX3518
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Amplifier
Factory Pack Quantity: 60
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: MAX3518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More