MAX35103EHJ+T

Analog Devices / Maxim Integrated
700-MAX35103EHJ+T
MAX35103EHJ+T

Mfr.:

Description:
Sensor Interface Time-to-Digital Converter with AFE; Low

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Time-to-Digital Converter
Serial, 4-Wire, SPI
3.6 V
2.3 V
- 40 C
+ 85 C
SMD/SMT
TQFP-32
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Input Type: Differential
Number of Channels: 2 Channel
Output Type: CMOS, Open Drain
Product Type: Sensor Interface
Series: MAX35103
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 72,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.