MAX3491ECSD+T

Analog Devices / Maxim Integrated
700-MAX3491ECSDT
MAX3491ECSD+T

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.169

Stock:
2.169 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,26 € 7,26 €
5,63 € 56,30 €
5,22 € 130,50 €
4,77 € 477,00 €
4,60 € 1.150,00 €
4,53 € 2.265,00 €
4,46 € 4.460,00 €
Full Reel (Order in multiples of 2500)
4,14 € 10.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,26 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3491ECSD+
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3491E
SMD/SMT
SO-14
Transceiver
1 Driver
1 Receiver
12 Mb/s
3.6 V
3 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
ESD Protection: 15 kV
Input Voltage: 3 V to 3.6 V
Operating Supply Current: 2.2 mA
Operating Supply Voltage: 3.3 V
Output Current: 20 uA
Output Voltage: - 7.5 V to 12.5 V
Pd - Power Dissipation: 800 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 22 ns
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX3491E
Unit Weight: 357,321 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99