MAX3486ESA+T

Analog Devices / Maxim Integrated
700-MAX3486ESAT
MAX3486ESA+T

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.659

Stock:
2.659
Can Dispatch Immediately
On Order:
2.500
Expected 7/13/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,50 € 7,50 €
5,82 € 58,20 €
5,40 € 135,00 €
4,94 € 494,00 €
4,72 € 1.180,00 €
4,59 € 2.295,00 €
4,47 € 4.470,00 €
Full Reel (Order in multiples of 2500)
4,24 € 10.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,28 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3486ESA+
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3486
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
2.5 Mb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duplex: Half Duplex
Input Voltage: 7 V to 12 V
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 3.3 V
Output Current: 20 uA
Output Voltage: - 7.5 V to 12.5 V
Pd - Power Dissipation: 471 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 48 ns
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX3486
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99