MAX3485CSA+T

Analog Devices / Maxim Integrated
700-MAX3485CSAT
MAX3485CSA+T

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.622

Stock:
4.622 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,60 € 5,60 €
4,30 € 43,00 €
3,97 € 99,25 €
3,61 € 361,00 €
3,47 € 867,50 €
3,41 € 1.705,00 €
3,39 € 3.390,00 €
Full Reel (Order in multiples of 2500)
3,21 € 8.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,60 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3485CSA+
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3485
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
10 Mb/s
3.3 V
3.3 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Input Voltage: 3.3 V
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V
Output Current: 8 mA to 60 mA
Output Voltage: - 7.5 V to 12.5 V
Pd - Power Dissipation: 727 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 22 ns
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX3485
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Interface Devices

Analog Devices Interface Devices are a wide selection of interface ICs. The Maxim portfolio includes circuits for interconnection, signal translation, voltage protection, current protection, and electrical isolation. Simplify designs with robust and reliable transceivers, IO-Link transceivers and binary drivers, controllers and expanders, level translators, industrial digital I/Os, and broadband switches. Also included in the Analog Devices portfolio are ICs for isolation, high-speed signaling, Universal Serial Bus (USB), signal line protection, signal integrity, and 4-20mA current loops.