MAX3485CPA+

Analog Devices / Maxim Integrated
700-MAX3485CPA
MAX3485CPA+

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,47 € 8,47 €
6,60 € 66,00 €
5,85 € 292,50 €
5,62 € 562,00 €
5,34 € 1.335,00 €
5,22 € 2.610,00 €
5,10 € 5.100,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3485
Through Hole
PDIP-8
Transceiver
1 Driver
1 Receiver
10 Mb/s
3.3 V
3.3 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Half Duplex
Input Voltage: 3.3 V
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V
Output Current: 8 mA to 60 mA
Output Voltage: - 7.5 V to 12.5 V
Pd - Power Dissipation: 727 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 22 ns
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX3485
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Interface Devices

Analog Devices Interface Devices are a wide selection of interface ICs. The Maxim portfolio includes circuits for interconnection, signal translation, voltage protection, current protection, and electrical isolation. Simplify designs with robust and reliable transceivers, IO-Link transceivers and binary drivers, controllers and expanders, level translators, industrial digital I/Os, and broadband switches. Also included in the Analog Devices portfolio are ICs for isolation, high-speed signaling, Universal Serial Bus (USB), signal line protection, signal integrity, and 4-20mA current loops.