MAX3483ESA+T

Analog Devices / Maxim Integrated
700-MAX3483ESAT
MAX3483ESA+T

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.411

Stock:
2.411 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,76 € 8,76 €
6,56 € 65,60 €
6,26 € 156,50 €
5,44 € 544,00 €
5,19 € 1.297,50 €
4,73 € 2.365,00 €
4,17 € 4.170,00 €
Full Reel (Order in multiples of 2500)
4,06 € 10.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,76 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3483ESA+
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3483
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
250 kb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 3.3 V
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V
Output Current: +/- 8 mA to +/- 60 mA
Output Voltage: - 7.5 V to 12.5 V
Pd - Power Dissipation: 727 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 22 ns
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX3483
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99