MAX3471CUA+

Analog Devices / Maxim Integrated
700-MAX3471CUA
MAX3471CUA+

Mfr.:

Description:
RS-422/RS-485 Interface IC 1.6 A, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
4,97 € 49,70 €
4,59 € 229,50 €
4,27 € 427,00 €
3,89 € 972,50 €
3,83 € 1.915,00 €
3,76 € 3.760,00 €
3,69 € 9.225,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,87 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3471CUA+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 1.6 A, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3471
SMD/SMT
uMAX-8
Transceiver
1 Driver
1 Receiver
64 kb/s
5.5 V
2.5 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Half Duplex
Input Voltage: 7 V to 10 V
Operating Supply Current: 1.6 uA
Operating Supply Voltage: 3.6 V
Pd - Power Dissipation: 362 mW
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX3471
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99