MAX34565EVKIT#

Analog Devices / Maxim Integrated
700-MAX34565EVKIT#
MAX34565EVKIT#

Mfr.:

Description:
Power Management IC Development Tools 12V Hot-Plug Switch in TDFN Package

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
Gate Driver
12 V
1.95 V
MAX34565
MAX34565
Brand: Analog Devices / Maxim Integrated
Output Current: 3.6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX34565 90-34565#K00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8473309000
USHTS:
9030333800
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.