MAX34451ETNA2+

Analog Devices / Maxim Integrated
700-MAX34451ETNA2+
MAX34451ETNA2+

Mfr.:

Description:
Supervisory Circuits System Management Microcontroller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,15 € 15,15 €
12,58 € 125,80 €
11,35 € 283,75 €
10,65 € 915,90 €
10,29 € 2.654,82 €
9,98 € 5.149,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
TQFN-EP-56
2.048 V
12 Input
Active Low, Open Drain
No Manual Reset
Watchdog
No Backup
3.6 V
- 40 C
+ 85 C
MAX34451
Tube
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Development Kit: MAX34451EVKIT
Operating Supply Current: 12 mA
Pd - Power Dissipation: 2.2222 W
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 43
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Unit Weight: 174,413 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX34451 Power-Supply System Manager

Analog Devices MAX34451 Power-Supply System Manager can monitor up to 16 voltage rails or currents. The Analog Devices device can also sequence and margin up to 12 power supplies. This system manager monitors the power supply output voltages and currents. The manager constantly checks them for user-programmable over and under threshold limits. If a fault is detected, the device automatically shuts down the system orderly. The MAX34451 can sequence the supplies in any order at power-up and power-down. The device can close-loop margin the power-supply output voltages up or down to a user-programmable level. This device contains an internal temperature sensor and can support up to four external remote temperature sensors. Once configured, the device can operate autonomously without any host intervention.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.