MAX34406TETG+T

Analog Devices / Maxim Integrated
700-MAX34406TETG+T
MAX34406TETG+T

Mfr.:

Description:
Current Sense Amplifiers QUAD CURRENT SENSE MONITOR 24L 25V TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,13 € 5,13 €
3,91 € 39,10 €
3,61 € 90,25 €
3,27 € 327,00 €
3,11 € 777,50 €
3,01 € 1.505,00 €
2,98 € 2.980,00 €
Full Reel (Order in multiples of 2500)
2,81 € 7.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,16 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX34406TETG+
Analog Devices / Maxim Integrated
Current Sense Amplifiers QUAD CURRENT SENSE MONITOR 24L 25V

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX34406
4 Channel
2 V to 28 V
120 dB
100 uV
0.6 %
- 40 C
+ 85 C
SMD/SMT
TQFN-24
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 125 kHz
Amplifier Type: Current Sense Amplifier
Brand: Analog Devices / Maxim Integrated
Gain V/V: 25 V/V, 50 V/V, 100 V/V, 200 V/V
Output Type: Voltage
Pd - Power Dissipation: 2.2222 W
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX34406 90-34406+T0T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542331000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - Motor Control

Analog Devices Inc. offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.