MAX34406HETG+

Analog Devices / Maxim Integrated
700-MAX34406HETG+
MAX34406HETG+

Mfr.:

Description:
Current Sense Amplifiers Quad Current-Sense Amplifier with Overcu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,71 € 6,71 €
5,14 € 51,40 €
4,79 € 119,75 €
4,21 € 315,75 €
4,00 € 1.200,00 €
3,59 € 1.884,75 €
3,02 € 3.171,00 €
2,89 € 7.369,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,71 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX34406HETG+T
Analog Devices / Maxim Integrated
Current Sense Amplifiers Quad Current-Sense Amplifier with Overcu

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX34406
4 Channel
125 kHz
2 V to 28 V
86 dB
200 nA
600 uV
5.5 V
2.7 V
200 uA
0.8 %
- 40 C
+ 85 C
SMD/SMT
TQFN-24
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 2.222 W
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Part # Aliases: MAX34406 90-34406+HOU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - Motor Control

Analog Devices Inc. offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.