MAX3421EVKIT-1+

Analog Devices / Maxim Integrated
700-MAX3421EVKIT-1
MAX3421EVKIT-1+

Mfr.:

Description:
Interface Development Tools Evaluation Kit for the MAX3421E/MAX3420E

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
USB
MAX3421E
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: MAX3421 evaluation kit-1 (EV kit-1) provides a proven design to evaluate the MAX3421E USB peripheral controller with SPI interface
Interface Type: SPI, USB
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: MAX3421E
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX3421E
Unit Weight: 277,335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.