MAX3420EETG+

Analog Devices / Maxim Integrated
700-MAX3420EETG
MAX3420EETG+

Mfr.:

Description:
USB Interface IC USB Peripheral Controller with SPI Inter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,84 € 11,84 €
9,33 € 93,30 €
8,14 € 203,50 €
7,85 € 588,75 €
7,62 € 2.286,00 €
7,46 € 3.916,50 €
7,19 € 7.549,50 €
2.550 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: USB Interface IC
RoHS:  
MAX3420E
USB Controllers
Peripheral Controller
SMD/SMT
TQFN-24
USB 2.0
Full Speed (FS)
12 Mb/s
1.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX3420EEVKIT-2+
Interface Type: SPI
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: USB Interface IC
Factory Pack Quantity: 75
Subcategory: Interface ICs
Part # Aliases: MAX3420E
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.