MAX3420EECJ+

Analog Devices / Maxim Integrated
700-MAX3420EECJ
MAX3420EECJ+

Mfr.:

Description:
USB Interface IC USB Peripheral Controller with SPI Inter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 304

Stock:
304 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,39 € 14,39 €
11,40 € 114,00 €
10,66 € 266,50 €
9,83 € 983,00 €
9,09 € 2.272,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: USB Interface IC
RoHS:  
MAX3420E
USB Controllers
Host Controller
SMD/SMT
TQFP-32
USB 2.0
Full Speed (FS)
12 Mb/s
3 V
3.6 V
15 mA
- 40 C
+ 85 C
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: MAX3420EEVKIT-2+
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Part # Aliases: MAX3420E
Unit Weight: 72,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99