MAX3394EETA+T

Analog Devices / Maxim Integrated
700-MAX3394EETAT
MAX3394EETA+T

Mfr.:

Description:
Translation - Voltage Levels 15kV ESD-Protected, High-Drive Current,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.622

Stock:
4.622 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,57 € 4,57 €
3,49 € 34,90 €
3,23 € 80,75 €
2,92 € 292,00 €
2,84 € 710,00 €
2,79 € 1.395,00 €
2,77 € 2.770,00 €
Full Reel (Order in multiples of 2500)
2,55 € 6.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,57 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3394EETA+
Analog Devices / Maxim Integrated
Translation - Voltage Levels 15kV ESD-Protected, High-Drive Current,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Voltage Level Translator
Level Translator
TDFN-8
5.5 V
1.2 V, 1.65 V
MAX3394E
600 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Operating Supply Current: 30 uA, 150 uA
Output Type: 3-State, Open Drain
Pd - Power Dissipation: 1.455 W
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: MAX3394E
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99