MAX337CPI+

Analog Devices / Maxim Integrated
700-MAX337CPI
MAX337CPI+

Mfr.:

Description:
Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,73 € 26,73 €
21,13 € 211,30 €
20,22 € 566,16 €
18,86 € 2.112,32 €
18,28 € 4.606,56 €
17,83 € 8.986,32 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX337
Multiplexers
Through Hole
PDIP-28
8 Channel
2 x 8:1
4.5 V
30 V
+/- 4.5 V
+/- 20 V
700 Ohms
600 ns
500 ns
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Pd - Power Dissipation: 1.14 W
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 500 ns
Factory Pack Quantity: 14
Subcategory: Switch ICs
Supply Current - Max: 700 uA
Supply Type: Single Supply, Dual Supply
Part # Aliases: MAX337
Unit Weight: 4,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.