MAX3378EEUD+

Analog Devices / Maxim Integrated
700-MAX3378EEUD
MAX3378EEUD+

Mfr.:

Description:
Translation - Voltage Levels 15kV ESD-Protected, 1 A, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.769

Stock:
12.769 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 6,05 €
4,67 € 46,70 €
3,95 € 98,75 €
3,94 € 378,24 €
3,78 € 1.088,64 €
3,67 € 2.113,92 €
3,63 € 3.833,28 €
3,62 € 9.383,04 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,05 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3378EEUD+T
Analog Devices / Maxim Integrated
Translation - Voltage Levels 15kV ESD-Protected, 1 A, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Translation - Voltage Levels
RoHS:  
ESD Protected Translator
Voltage Level Translator
TSSOP-14
5.5 V
1.65 V
MAX3378E
20 ns
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 300 uA
Pd - Power Dissipation: 727 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 96
Subcategory: Logic ICs
Part # Aliases: MAX3378E
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADGx Series Level Translators

Analog Devices ADGx Series Level Translators are designed for flexible level translation solutions. These level translators operate at different voltage levels and are available in a variety of standard logic families.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.