MAX336CAI+T

Analog Devices / Maxim Integrated
700-MAX336CAIT
MAX336CAI+T

Mfr.:

Description:
Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.490

Stock:
3.490 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,75 € 17,75 €
14,17 € 141,70 €
13,28 € 332,00 €
12,39 € 1.239,00 €
11,86 € 2.965,00 €
11,74 € 5.870,00 €
11,60 € 11.600,00 €
Full Reel (Order in multiples of 2000)
11,60 € 23.200,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
17,75 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX336CAI+
Analog Devices / Maxim Integrated
Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX336
Multiplexers
SMD/SMT
SSOP-28
16 Channel
1 x 16:1
4.5 V
30 V
+/- 4.5 V
+/- 20 V
700 Ohms
600 ns
500 ns
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Pd - Power Dissipation: 762 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 500 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 700 uA
Supply Type: Single Supply, Dual Supply
Part # Aliases: MAX336
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.