MAX333AEUP+

Analog Devices / Maxim Integrated
700-MAX333AEUP
MAX333AEUP+

Mfr.:

Description:
Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.839

Stock:
1.839 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,87 € 12,87 €
10,17 € 101,70 €
8,40 € 210,00 €
8,01 € 592,74 €
7,90 € 2.338,40 €
7,67 € 3.973,06 €
7,62 € 7.894,32 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,87 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX333AEUP+T
Analog Devices / Maxim Integrated
Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-20
4 Channel
4 x SPDT
175 Ohms
10 V
30 V
+/- 4.5 V
+/- 20 V
1 us
500 ns
- 40 C
+ 85 C
MAX333A
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 559 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 74
Subcategory: Switch ICs
Supply Current - Max: 250 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 20 mA
Part # Aliases: MAX333A
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.