MAX3317EEUP+

Analog Devices / Maxim Integrated
700-MAX3317EEUP
MAX3317EEUP+

Mfr.:

Description:
RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,56 € 11,56 €
9,10 € 91,00 €
7,94 € 198,50 €
7,65 € 566,10 €
7,43 € 2.199,28 €
7,22 € 3.739,96 €
6,92 € 7.169,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-20
MAX3317E
Transceiver
460 kb/s
2 Driver
2 Receiver
Full Duplex
3 V
2.25 V
SMD/SMT
1 mA
- 40 C
+ 85 C
Without ESD Protection
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 2.5 V
Product Type: RS-232 Interface IC
Factory Pack Quantity: 74
Subcategory: Interface ICs
Part # Aliases: MAX3317E
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99