MAX3311ECUB+

Analog Devices / Maxim Integrated
700-MAX3311ECUB
MAX3311ECUB+

Mfr.:

Description:
RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:
201
Can Dispatch Immediately
On Order:
300
Expected 6/30/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,82 € 4,82 €
3,67 € 36,70 €
3,28 € 164,00 €
3,21 € 321,00 €
2,92 € 730,00 €
2,83 € 1.415,00 €
2,80 € 2.800,00 €
2,74 € 6.850,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,86 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3311ECUB+T
Analog Devices / Maxim Integrated
RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
uMAX-10
MAX3311E
Transceiver
460 kb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
250 uA
0 C
+ 70 C
15 kV
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.15 us
Shutdown: With Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX3311E
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.