MAX3311CUB+

Analog Devices / Maxim Integrated
700-MAX3311CUB
MAX3311CUB+

Mfr.:

Description:
RS-232 Interface IC 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.184

Stock:
1.184 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
3,21 € 32,10 €
2,88 € 144,00 €
2,68 € 268,00 €
2,60 € 1.300,00 €
2,53 € 2.530,00 €
2,40 € 6.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,27 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3311CUB+T
Analog Devices / Maxim Integrated
RS-232 Interface IC 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
uMAX-10
MAX3311
Transceiver
460 kb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
250 uA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.15 us
Shutdown: With Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX3311
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.