MAX33073EASA+

Analog Devices / Maxim Integrated
700-MAX33073EASA+
MAX33073EASA+

Mfr.:

Description:
RS-422/RS-485 Interface IC +3V to +5.5V, Polarity Invert RS-485 Half-Duplex Transceiver with 65V Fault Protection, 40V CMR, and 40kV ESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,13 € 6,13 €
4,71 € 47,10 €
4,36 € 109,00 €
3,99 € 399,00 €
3,78 € 1.134,00 €
3,64 € 1.820,00 €
3,59 € 3.590,00 €
3,57 € 8.925,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
2 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX33072ESHLD
Duplex: Half Duplex
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 6 mA
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 50 ns
Protocol Supported: IEC 61000-4-2
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.