MAX33072EASA+

Analog Devices / Maxim Integrated
700-MAX33072EASA+
MAX33072EASA+

Mfr.:

Description:
RS-422/RS-485 Interface IC +3V to +5.5V, Polarity Invert RS-485 Half-Duplex Transceiver with 65V Fault Protection, 40V CMR, and 40kV ESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.781

Stock:
1.781 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,94 € 5,94 €
4,58 € 45,80 €
4,24 € 106,00 €
3,85 € 385,00 €
3,65 € 1.095,00 €
3,57 € 1.785,00 €
3,48 € 3.480,00 €
3,39 € 8.475,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,11 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX33072EASA+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC +3V to +5.5V, Polarity Invert RS-485 Half-Duplex Transceiver with 65V Fault Protection, 40V CMR, and 40kV ESD

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX33072
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
500 kb/s
5.5 V
3 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Duplex: Half Duplex
ESD Protection: 40 kV
Operating Supply Current: 6 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 450 mA
Output Voltage: 2 V
Pd - Power Dissipation: 606.1 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 130 ns
Protocol Supported: RS-485
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: Polarity
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX33072E/MAX33073E RS-485 Transceivers

Analog Devices Inc. MAX33072E/MAX33073E RS-485 Half-Duplex Transceivers come with high ±65V protection for overvoltage conditions on the communication bus lines, ensuring robust protection in harsh industrial environments. Both devices have ±40V of common-mode range (CMR) within VCCH (+4.5V to +5.5V), exceeding the RS-485 standard of -7V to +12V. This feature is suitable for electrically noisy environments where different systems have shifting ground levels relative to each other. They also incorporate a high ESD protection circuit capable of protecting against ±40kV of ESD HBM (human body model) for driver outputs and receiver inputs (A and B data lines). The Maxim MAX33072E/MAX33073E each contains one driver and one receiver and operates over a +3V to +5.5V supply range. This feature makes it convenient for designers to use one part with either +3.3V or +5V supply voltages across multiple end equipment.