MAX33053EASA+

Analog Devices / Maxim Integrated
700-MAX33053EASA+
MAX33053EASA+

Mfr.:

Description:
CAN Interface IC +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 662

Stock:
662 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,38 € 6,38 €
5,32 € 53,20 €
5,07 € 126,75 €
4,42 € 442,00 €
4,27 € 1.281,00 €
4,24 € 2.120,00 €
4,08 € 10.200,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
MAX33053
High Speed CAN Transceiver
SMD/SMT
SOIC-8
2 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 125 C
36 mA
25 kV
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX33053ESHLD#
Interface Type: CAN
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 606.1 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 40 ns
Protocol Supported: CAN
Factory Pack Quantity: 100
Subcategory: Interface ICs
Unit Weight: 1,686 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX33053E 2Mbps CAN Transceiver

Analog Devices MAX33053E 2Mbps Control Area Network (CAN) Transceiver is a 3.3V transceiver with integrated protection for industrial applications. The MAX33053E transceiver features a Silent (S) pin that enables and disables the transmitter for applications where only reception is required. This transceiver comes with extended ±65V fault protection for equipment that requires overvoltage protection. The MAX33053E transceiver also incorporates a high ±25kV ESD Human Body Model (HBM) and ±25V input Common Mode Range (CMR). This CMR exceeds ISO11898 specification of -2V to 7V. The Analog Devices MAX33053E CAN transceiver provides a low-current standby mode, 1.62V to 3.6V Logic-Supply (VL) range, and a slow slew rate to minimize EMI. Typical applications include programmable logic controllers, industrial automation, building automation, instrumentation, smart grid equipment, drone, and motor control.