MAX33041EASA+T

Analog Devices / Maxim Integrated
700-MAX33041EASA+T
MAX33041EASA+T

Mfr.:

Description:
CAN Interface IC +3.3V, 5Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.543

Stock:
4.543 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,42 € 6,42 €
4,87 € 48,70 €
4,53 € 113,25 €
3,99 € 399,00 €
3,78 € 945,00 €
3,40 € 1.700,00 €
2,86 € 2.860,00 €
Full Reel (Order in multiples of 2500)
2,73 € 6.825,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,42 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX33041EASA+
Analog Devices / Maxim Integrated
CAN Interface IC +3.3V, 5Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
High Speed CAN Transceiver
SMD/SMT
SO-8
5 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 125 C
4.5 mA
40 kV
Reel
Cut Tape
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: CAN Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99