MAX329CWE+T

Analog Devices / Maxim Integrated
700-MAX329CWET
MAX329CWE+T

Mfr.:

Description:
Multiplexer Switch ICs Ultra-Low-Leakage, Single-Ended, Monolit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
15,92 € 15.920,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
22,87 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX329CWE+
Analog Devices / Maxim Integrated
Multiplexer Switch ICs Ultra-Low-Leakage, Single-Ended, Monolit

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX329
Multiplexers
SMD/SMT
SOIC-Wide-16
4 Channel
2 x 4:1
10 V
30 V
+/- 18 V
3.5 kOhms
1.5 us
1 us
0 C
+ 70 C
Reel
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 12 V, 15 V, 18 V, 24 V, 28 V
Pd - Power Dissipation: 750 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 1500 ns
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Current - Max: 200 uA
Supply Type: Single Supply, Dual Supply
Part # Aliases: MAX329
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.