MAX328EWE+

Analog Devices / Maxim Integrated
700-MAX328EWE
MAX328EWE+

Mfr.:

Description:
Multiplexer Switch ICs Ultra-Low-Leakage, Single-Ended, Monolit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,61 € 24,61 €
20,86 € 208,60 €
17,20 € 430,00 €
17,19 € 1.581,48 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
28,00 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX328EWE+T
Analog Devices / Maxim Integrated
Multiplexer Switch ICs Ultra-Low-Leakage, Single-Ended, Monolit

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX328
Multiplexers
SMD/SMT
SOIC-Wide-16
8 Channel
1 x 8:1
10 V
30 V
+/- 5 V
+/- 18 V
3.5 kOhms
1.5 us
1 us
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 12 V, 15 V, 18 V, 24 V, 28 V
Pd - Power Dissipation: 750 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 1500 ns
Factory Pack Quantity: 46
Subcategory: Switch ICs
Supply Current - Max: 200 uA
Supply Type: Single Supply, Dual Supply
Part # Aliases: MAX328
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.