MAX3272AETP+

Analog Devices / Maxim Integrated
700-MAX3272AETP
MAX3272AETP+

Mfr.:

Description:
Limiting Amplifiers +3.3V, 2.5Gbps Low-Power Limiting Amplifiers

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,80 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Limiting Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX3272A
3.6 V
3 V
33 mA
- 40 C
+ 85 C
SMD/SMT
TQFN-20
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 1.1 W
Product: Limiting Amplifiers
Product Type: Limiting Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Part # Aliases: MAX3272A
Unit Weight: 42,630 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.