MAX32670GTL+T

Analog Devices / Maxim Integrated
700-MAX32670GTL+T
MAX32670GTL+T

Mfr.:

Description:
ARM Microcontrollers - MCU M4 CORE 100MHz, 384kB/160kB (w/ ECC),

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,50 € 6.250,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
4,29 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX32670GTL+
Analog Devices / Maxim Integrated
ARM Microcontrollers - MCU M4 CORE 100MHz, 384kB/160kB (w/ ECC), SE

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
MAX32670
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C

MAX32670 Ultra-Low Power Microcontroller

Analog Devices MAX32670 Ultra-Low Power, High-Reliability, 32-bit Microcontroller implements designs with complex sensor processing while not compromising battery life. The MAX32670 combines a flexible and adaptable power management unit, with the powerful Arm® Cortex®-M4 processor, which includes the floating-point unit (FPU). The MAX32670 32-bit Microcontroller also provides a cost-optimal upgrade path from 8- or 16-bit microcontrollers using legacy designs.