MAX32660GWE+

Analog Devices / Maxim Integrated
700-MAX32660GWE+
MAX32660GWE+

Mfr.:

Description:
ARM Microcontrollers - MCU CORTEX M4F 96MHZ ME11, WLP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX32660
SMD/SMT
WLP-16
ARM Cortex M4F
256 kB
32 bit
No ADC
96 MHz
14 I/O
96 kB
1.045 V
1.155 V
- 40 C
+ 105 C
Cut Tape
Brand: Analog Devices / Maxim Integrated
Data RAM Type: SRAM
Development Kit: MAX32660-EVKIT#
I/O Voltage: 3.6 V
Interface Type: I2C, SPI, UART
Number of Timers/Counters: 3 Timer
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 233,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX32660 Arm® Cortex®-M4 Microcontroller

Analog Devices MAX32660 Arm® Cortex®-M4 Microcontroller is designed for battery-powered devices and wearable wireless sensors. The MAX32660 features ultralow power and combines a flexible and versatile power management unit with the powerful Arm Cortex-M4 floating point unit (FPU). The MAX32660 offers an easy and cost-optimal upgrade path for legacy designs from 8- or 16-bit microcontrollers.