MAX32660GTP+

Analog Devices / Maxim Integrated
700-MAX32660GTP+
MAX32660GTP+

Mfr.:

Description:
ARM Microcontrollers - MCU CORTEX M4F 96MHZ ME11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 3,61 €
3,01 € 30,10 €
2,56 € 64,00 €
2,43 € 182,25 €
2,33 € 699,00 €
2,25 € 1.181,25 €
2,18 € 2.289,00 €
2,09 € 5.329,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
MAX32660
SMD/SMT
TQFN-20
ARM Cortex M4
256 kB
32 bit
No ADC
96 MHz
14 I/O
96 kB
1.045 V
1.155 V
- 40 C
+ 105 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
I/O Voltage: 3.6 V
Interface Type: I2C, SPI, UART
Number of Timers/Counters: 3 Timer
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 75
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

MAX32660 Arm® Cortex®-M4 Microcontroller

Analog Devices MAX32660 Arm® Cortex®-M4 Microcontroller is designed for battery-powered devices and wearable wireless sensors. The MAX32660 features ultralow power and combines a flexible and versatile power management unit with the powerful Arm Cortex-M4 floating point unit (FPU). The MAX32660 offers an easy and cost-optimal upgrade path for legacy designs from 8- or 16-bit microcontrollers.