MAX32660-EVKIT#

Analog Devices / Maxim Integrated
700-MAX32660-EVKIT#
MAX32660-EVKIT#

Mfr.:

Description:
Development Boards & Kits - ARM Evkit for MAX32660

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices / Maxim Integrated MAX32660-EVSYS#
Analog Devices / Maxim Integrated
Development Boards & Kits - ARM CORTEX M4F 96MHZ ME11, EVSYS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX32660
Evaluation Kits
ARM Cortex M4F
MAX32260
Brand: Analog Devices / Maxim Integrated
Data Bus Width: 32 bit
For Use With: MAX32625PICO
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX32660EVSYS MCU Evaluation System

Analog Devices MAX32660EVSYS MCU Evaluation System offers a compact development platform that provides access to all the features of the MAX32660 in a tiny and easy-to-use board. A MAX32625PICO-based debug adapter comes attached to the main board. The adapter can be snapped free when programming is complete. The debug module supports an optional 10-pin Arm® Cortex® debug connector for DAPLink functionality. Combined measurements are 0.65" x 2.2", while the main board measures 0.65" x 0.95". External connections terminate in a dual-row header footprint compatible with both thru-hole and SMT applications. The Analog Devices MAX32660EVSYS provides a powerful processing subsystem in a tiny space that can be easily integrated into various applications.