MAX32650GWQ+T

Analog Devices / Maxim Integrated
700-MAX32650GWQ+T
MAX32650GWQ+T

Mfr.:

Description:
ARM Microcontrollers - MCU CORTEX M4F STANDARD WLP 0.4
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
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
10,06 € 20.120,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
MAX32650
WLP-96
Reel
Brand: Analog Devices / Maxim Integrated
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
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
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DARWIN Ultra-Low-Power Microcontrollers

Analog Devices Inc. DARWIN Ultra-Low-Power Microcontrollers are an extensive range of Arm® microcontrollers. The DARWIN Microcontrollers are designed to provide maximum performance with minimal power consumption. The devices are highly integrated, secure, ultra-low-power microcontrollers that provide a choice of memory size and cores. This gives flexibility to pick the best microcontroller for an application.

MAX32650/51/52 Ultralow Power Microcontrollers

Analog Devices MAX32650/51/52 Ultralow Power Microcontrollers are designed for high-performance, battery-powered applications. The MAX32650/51/52 are based on an Arm® Cortex®-M4 with a floating point unit (FPU). The Analog Devices MAX32650/51/52 have a 3MB flash and 1MB of SRAM. Multiple memory-expansion interfaces support memory scalability. These include a HYPERBUS™/Xccela™ DDR interface and two SPI execute in place (SPIX) interfaces. A secure digital interface supports external high-speed memory cards, including SD, SDIO, MMC, SDHC, and microSD™.