MAX32632IWQ+T

Analog Devices / Maxim Integrated
700-MAX32632IWQ+T
MAX32632IWQ+T

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-Low Power, High-Performance Cortex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
13,34 € 26.680,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
MAX32632
SMD/SMT
WLP-100
ARM Cortex M4
2 MB
32 bit
10 bit
96 MHz
512 kB
1.14 V
1.89 V
- 20 C
+ 85 C
Reel
Analogue Supply Voltage: 1.8 V
Brand: Analog Devices / Maxim Integrated
Data RAM Type: SRAM
I/O Voltage: 1.8 V to 3.3 V
Interface Type: I2C, SPI, UART, USB
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX32630, MAX32631, & MAX32632 32-Bit DARWIN MCUs

Analog Devices MAX32630, MAX32631, and MAX32632 32-Bit DARWIN Microcontrollers (MCU) are designed to provide maximum performance with minimal power consumption. These MCUs feature an Arm® Cortex®-M4 with FPU CPU that delivers ultra-low power, high-efficiency signal processing functionality with significantly reduced power consumption and ease of use. Flexible power modes, an intelligent peripheral management unit (PMU), dynamic clock gating, and firmware-controlled power gating optimize power for the specific application. Multiple SPI, UART, I2C, 1-Wire® master, and USB interfaces are provided. The four-input, 10-bit ADC with selectable references can monitor external sensors.

DARWIN Ultra-Low-Power Microcontrollers

Analog Devices Inc. DARWIN Ultra-Low-Power Microcontrollers are an extensive range of Arm® microcontrollers. The DARWIN Microcontrollers are designed to provide maximum performance with minimal power consumption. The devices are highly integrated, secure, ultra-low-power microcontrollers that provide a choice of memory size and cores. This gives flexibility to pick the best microcontroller for an application.