MAX32625PICO2#

Analog Devices / Maxim Integrated
700-MAX32625PICO2#
MAX32625PICO2#

Mfr.:

Description:
Development Boards & Kits - ARM New PICO board with MAX32625 + MAX32630

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,65 € 22,65 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
MAX32625
Development Platforms
ARM Cortex M4
MAX32625
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX32625PICO Evaluation Board

Analog Devices Inc. MAX32625PICO Evaluation Board is a rapid development platform designed to help engineers quickly implement designs with the MAX32625 Arm® Cortex®-M4 Microcontroller with FPU (Floating Point Units). ADI MAX32625PICO Board also includes the MAX14750 PMIC (Power Management IC) to provide all the needed voltages.