MAX32625IWY+T

Analog Devices / Maxim Integrated
700-MAX32625IWY+T
MAX32625IWY+T

Mfr.:

Description:
ARM Microcontrollers - MCU ENTERPRISE ARM M4 32 BIT MICRO WLP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
6,99 € 13.980,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
MAX32625
SMD/SMT
WLP-63
ARM Cortex M4F
512 kB
32 bit
10 bit
96 MHz
40 I/O
160 kB
1.14 V
1.89 V
- 30 C
+ 85 C
Reel
Analogue Supply Voltage: 1.2 V
Brand: Analog Devices / Maxim Integrated
Data RAM Type: SRAM
Development Kit: Software Development Kit
I/O Voltage: 1.8 V
Interface Type: I2C, SPI, UART
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 6 Timer
Processor Series: MAX32625
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX32625 & MAX32626 32-Bit MCUs

Maxim Integrated MAX32625 and MAX32626 Arm® Cortex®-M4F 32-Bit Microcontrollers are ideal for the emerging category of wearable medical and fitness applications. The architecture combines ultra-low-power, high-efficiency signal processing functionality, and ease of use. An internal 96MHz oscillator provides the high-performance capability. The internal 4MHz oscillator supports minimal power consumption for applications requiring always-on monitoring. 

The MAX32625 and MAX32626 MCUs provide 512kB of flash and 160kB of SRAM. These devices feature four powerful and flexible power modes. A peripheral management unit (PMU) enables intelligent peripheral control with up to six channels to significantly reduce power consumption. Built-in dynamic clock gating and firmware-controlled power gating allows the user to optimise power for the specific application.
Learn more