MAX3238EEAI-T

Analog Devices / Maxim Integrated
700-MAX3238EEAI-T-NR
MAX3238EEAI-T

Mfr.:

Description:
RS-232 Interface IC 3-5.5V 250kbps Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices / Maxim Integrated MAX3238EEAI+T
Analog Devices / Maxim Integrated
RS-232 Interface IC +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SSOP-28
MAX3238E
Transceiver
250 kb/s
5 Driver
3 Receiver
5.5 V
3 V
SMD/SMT
2 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 3 V to 5.5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.15 us
Shutdown: With Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Part # Aliases: MAX3238E
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99