MAX3238ECAI+

Analog Devices / Maxim Integrated
700-MAX3238ECAI
MAX3238ECAI+

Mfr.:

Description:
RS-232 Interface IC +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,22 € 6,22 €
4,80 € 48,00 €
4,26 € 106,50 €
3,97 € 365,24 €
3,84 € 1.059,84 €
3,75 € 1.897,50 €
3,66 € 3.703,92 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,40 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3238ECAI+T
Analog Devices / Maxim Integrated
RS-232 Interface IC +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-28
MAX3238E
Transceiver
250 kb/s
5 Driver
3 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
2 mA
0 C
+ 70 C
15 kV
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Operating Supply Voltage: 3 V to 5.5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.15 us
Shutdown: With Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Part # Aliases: MAX3238E
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99