MAX3224EAP+

Analog Devices / Maxim Integrated
700-MAX3224EAP
MAX3224EAP+

Mfr.:

Description:
RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,46 € 9,46 €
7,41 € 74,10 €
6,48 € 162,00 €
6,24 € 624,00 €
6,04 € 1.594,56 €
5,88 € 3.104,64 €
5,64 € 5.955,84 €
2.508 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,74 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3224EAP+T
Analog Devices / Maxim Integrated
RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-20
MAX3224
Transceiver
250 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
Without ESD Protection
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.15 us
Shutdown: With Shutdown
Factory Pack Quantity: 66
Subcategory: Interface ICs
Part # Aliases: MAX3224
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

MAX322xE/MAX324xE RS-232 Transceivers

Analog Devices MAX32254E/MAX3225E/MAX3226E/MAX3227E/MAX3244E/MAX3245E RS-232 Transceivers with Auto Shutdown Plus are 3V-powered EIA/TIA-232 and V.28/V.24 communications interface devices with automatic shutdown/wakeup features, high data-rate capabilities, and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 Air-Gap Discharge, ±8kV using IEC 1000-4-2 Contact Discharge, and ±15kV using the Human Body Model. ADI MAX322xE and MAX324xE devices achieve a 1μA supply current using the Auto Shutdown Plus™ feature. These RS-232 transceivers automatically enter a low-power shutdown mode when the RS-232 cable is disconnected or the transmitters of the connected peripherals are inactive, and the UART driving the transmitter inputs is inactive for more than 30 seconds. They turn on again when they sense a valid transition at any transmitter or receiver input. Auto Shutdown Plus saves power without changes to the existing BIOS or operating system. MAX3225E/MAX3227E/MAX3245E devices also feature MegaBaud™ operation, guaranteeing 1Mbps for high-speed applications such as communicating with ISDN modems. MAX3224E/MAX3226E/MAX3244E devices guarantee 250kbps operation.