MAX321ESA+T

Analog Devices / Maxim Integrated
700-MAX321ESAT
MAX321ESA+T

Mfr.:

Description:
Analogue Switch ICs Precision, Dual Supply, SPST, Analog CMO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,65 € 9.125,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,10 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX321ESA+
Analog Devices / Maxim Integrated
Analogue Switch ICs Precision, Dual Supply, SPST, Analog CMO

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-8
2 Channel
2 x SPST
35 Ohms
5 V
+/- 3 V
+/- 8 V
150 ns
100 ns
- 40 C
+ 85 C
MAX321
Reel
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 471 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 125 mA
Supply Type: Dual Supply
Switch Continuous Current: 30 mA
Part # Aliases: MAX321
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99