MAX3208EAUB+T

Analog Devices / Maxim Integrated
700-MAX3208EAUBT
MAX3208EAUB+T

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.303

Stock:
11.303 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,42 € 4,42 €
2,94 € 29,40 €
2,36 € 236,00 €
2,10 € 1.050,00 €
1,95 € 1.950,00 €
Full Reel (Order in multiples of 2500)
1,74 € 4.350,00 €
1,72 € 8.600,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,95 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3208EAUB+
Analog Devices / Maxim Integrated
ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
5.5 V
SMD/SMT
100 V
UMAX-10
2.7 pF
8 kV
15 kV
- 40 C
+ 125 C
MAX3208E
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product: ESD Suppressors
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: MAX3208E
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8536300000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.