MAX31914AUI+

Analog Devices / Maxim Integrated
700-MAX31914AUI+
MAX31914AUI+

Mfr.:

Description:
Sensor Interface INDUSTRIAL OCTAL HIGH SPEED DIGITAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,34 € 7,34 €
5,58 € 55,80 €
5,03 € 251,50 €
4,58 € 458,00 €
4,57 € 4.570,00 €
4,55 € 11.375,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Digital Input Translator
Serial, SPI
36 V
36 V
1.6 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-38
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Current: 1.6 mA
Input Type: Digital
Input Voltage: 36 V
Operating Supply Voltage: 36 V
Output Type: Digital
Pd - Power Dissipation: 1.7738 W
Product Type: Sensor Interface
Series: MAX31914
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 203,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

MAX31914 Ultra-Low Power Translator

Analog Devices Inc. MAX31914 Ultra-Low Power Translator translates and conditions the 24V digital output of sensors and switches. These devices are used in industrial, process, and building automation with 5V CMOS-compatible signals required by microcontrollers. These provide the front-end interface circuit of a programmable logic controller (PLC) digital input module.

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.